387-018-560-807

Heilind Number:EDA387-018-560-807
Manufacturer:EDAC
Manufacturer Number:387-018-560-807
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-018-560-807
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-018-560-807

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for optimal functionality, it features a durable housing made of UL 94V-0 Thermoplastic Polyester, ensuring long-lasting reliability even in harsh operating conditions. With a contact material of Copper Alloy, it guarantees efficient power transmission at an amperage of 3 A. Its two rows of 18 positions offer ample connectivity options, while the .156-inch pitch and .2-inch row spacing allow for seamless integration. Perfect for board-to-board applications, this connector boasts a straight mount orientation, facilitating easy installation. Whether in industrial or commercial settings, its wide operating temperature range from -40 to 105 °C ensures consistent performance. Upgrade your PCB setup with this essential component for seamless connectivity and enhanced functionality.