387-018-560-858

Heilind Number:EDA387-018-560-858
Manufacturer:EDAC
Manufacturer Number:387-018-560-858
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-018-560-858
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-018-560-858

Detailed Description

Enhance your PCB connectivity with our durable Card Edge Connector, designed for seamless integration in your electronic assembly. Crafted from high-quality UL 94V-0 Thermoplastic Polyester in sleek black, this connector ensures reliable performance, even in demanding environments. With a current rating of 3 A and contact material made of Copper Alloy, it guarantees efficient power transmission. Featuring two rows and 18 positions, it offers ample connectivity options for your circuit boards. The .156-inch pitch and .2-inch row spacing provide precise alignment, while the straight mount orientation facilitates easy installation. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is a versatile and essential component for your electronic projects. Explore its potential in our extensive range of PCB connectors.