387-019-520-103

Heilind Number:EDA387-019-520-103
Manufacturer:EDAC
Manufacturer Number:387-019-520-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-019-520-103
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:19
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-019-520-103

Detailed Description

Enhance your PCB connectivity with this Card Edge Connector, a vital component for seamless board-to-board integration. Designed for reliability, it features a black UL 94V-0 Thermoplastic Polyester housing, ensuring durability and safety. With a single row layout and a pitch of .156 inches, it offers precise alignment for up to 19 positions. Crafted with copper alloy contacts, it guarantees efficient power transmission, supporting an amperage of 3A. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various applications. Upgrade your connector setup with this essential component, perfect for electronic assemblies in industrial, commercial, or residential settings.