387-019-520-104

Heilind Number:EDA387-019-520-104
Manufacturer:EDAC
Manufacturer Number:387-019-520-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-019-520-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:19
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-019-520-104

Detailed Description

Enhance connectivity in your PCB setup with this high-performance Card Edge Connector. Designed for secure and reliable connections, it features a sturdy UL 94V-0 Thermoplastic Polyester housing and durable Copper Alloy contacts, ensuring longevity and resilience in demanding environments. With a pitch of .156 inches and a single row layout of 19 positions, it offers efficient and space-saving integration. The straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105 °C guarantees stable performance in various conditions. Perfect for a range of applications, this connector is a essential component for your connectivity needs.