387-019-520-107

Heilind Number:EDA387-019-520-107
Manufacturer:EDAC
Manufacturer Number:387-019-520-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-019-520-107
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:19
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-019-520-107

Detailed Description

Enhance your PCB connectivity with our cutting-edge Card Edge Connector in sleek black. Designed for high-performance applications, this connector boasts a current rating of 3 A, ensuring reliable power transmission. Crafted from durable UL 94V-0 Thermoplastic Polyester, it guarantees robustness in any environment. With a single row layout and 19 positions, it offers seamless integration for your circuit boards. The copper alloy contact material ensures efficient signal transfer, while the .156-inch pitch and .2-inch row spacing allow for precise connections. Its straight mount orientation simplifies installation, and with an operating temperature range of -40 to 105 °C, it's suitable for a variety of industrial settings. Elevate your connectivity solutions with this essential component.