387-019-520-158

Heilind Number:EDA387-019-520-158
Manufacturer:EDAC
Manufacturer Number:387-019-520-158
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-019-520-158
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:19
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-019-520-158

Detailed Description

Enhance your electronic connections with our Card Edge Connector, designed for seamless integration on printed circuit boards. Crafted with precision using a durable UL 94V-0 Thermoplastic Polyester housing material and featuring contact points made of Copper Alloy, this connector ensures reliable performance even in demanding environments. With a single row design and a pitch of .156 inches, it offers easy installation and optimal space utilization. Boasting 19 positions and a current rating of 3A, it's perfect for a variety of applications. The straight mount orientation and a wide operating temperature range of -40 to 105°C make it versatile and dependable. Upgrade your connectivity solutions with this essential component.