387-019-520-603

Heilind Number:EDA387-019-520-603
Manufacturer:EDAC
Manufacturer Number:387-019-520-603
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-019-520-603
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:19
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-019-520-603

Detailed Description

Enhance your PCB connectivity with this sleek Card Edge Connector in jet black. Designed for optimal performance, this connector boasts a current rating of 3 A, making it ideal for high-power applications. Crafted from UL 94V-0 Thermoplastic Polyester, it offers superior durability and safety. With one row of 19 positions, it provides ample connectivity options. The copper alloy contact material ensures reliable and efficient signal transmission. Featuring a pitch of .156 inches and row spacing of .2 inches, it allows for precise and seamless integration. Its straight mount orientation offers easy installation, while its wide operating temperature range of -40 to 105 °C ensures reliability in diverse environments. Upgrade your connectivity setup with this high-quality Card Edge Connector.