387-019-521-102

Heilind Number:EDA387-019-521-102
Manufacturer:EDAC
Manufacturer Number:387-019-521-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-019-521-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:19
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-019-521-102

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Designed for seamless integration, this straight-mount connector boasts a slim form factor, perfect for space-constrained applications. With a durable UL 94V-0 Thermoplastic Polyester housing and robust Copper Alloy contacts, it ensures reliable power delivery at a maximum amperage of 3 A. Featuring a single row layout with 19 positions and a pitch of .156 inches, it offers efficient signal transmission with minimal interference. Its wide operating temperature range of -40 to 105°C guarantees optimal performance in diverse environments. Upgrade your connectivity solutions with this essential component for your PCB assemblies.