387-019-521-103

Heilind Number:EDA387-019-521-103
Manufacturer:EDAC
Manufacturer Number:387-019-521-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-019-521-103
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:19
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-019-521-103

Detailed Description

Enhance your PCB connectivity with this reliable Card Edge Connector, designed for seamless integration in your electronic applications. With a sleek black finish and a durable UL 94V-0 Thermoplastic Polyester housing, it not only offers a professional aesthetic but also ensures long-lasting performance. Featuring a single row layout with 19 copper alloy contact positions, it guarantees efficient power transmission at a maximum amperage of 3 A. The .156-inch pitch and .2-inch row spacing provide precise alignment, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a versatile and essential component for various projects in the realm of Products, Connectors, and PCB technology. Elevate your connectivity game with this high-quality Card Edge Connector.