387-019-521-104

Heilind Number:EDA387-019-521-104
Manufacturer:EDAC
Manufacturer Number:387-019-521-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-019-521-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:19
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-019-521-104

Detailed Description

Enhance your PCB connectivity with our high-quality Card Edge Connector. Designed for seamless integration, this connector features a single row with 19 positions, offering optimal versatility for your electronic projects. The housing, made of UL 94V-0 Thermoplastic Polyester in sleek black, ensures both durability and aesthetic appeal. With a 3A amperage rating and copper alloy contacts, it guarantees reliable power transmission. The .156-inch pitch and .2-inch row spacing allow for precise alignment on your board. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for diverse environments. Whether you're a professional or hobbyist, this connector is a must-have in your toolkit for seamless board-to-board connections. Elevate your PCB designs with this essential component.