387-019-521-112

Heilind Number:EDA387-019-521-112
Manufacturer:EDAC
Manufacturer Number:387-019-521-112
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-019-521-112
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:19
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-019-521-112

Detailed Description

Enhance your electronic connections with our sleek Card Edge Connector. Designed for optimal performance, this connector features a single row layout with 19 positions, ensuring seamless compatibility with various devices. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contact material, it guarantees reliable conductivity and longevity. The black color adds a touch of sophistication, while the .156-inch pitch and .2-inch row spacing offer easy installation. With a straight mount orientation and an operating temperature range of -40 to 105°C, this connector is versatile and dependable for all your PCB connection needs. Explore our range of connectors for more high-quality solutions.