387-019-521-168

Heilind Number:EDA387-019-521-168
Manufacturer:EDAC
Manufacturer Number:387-019-521-168
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-019-521-168
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:19
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-019-521-168

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, meticulously designed for optimal performance. Its sleek black housing, crafted from UL 94V-0 Thermoplastic Polyester, ensures durability and reliability in any application. With a single row configuration and Copper Alloy contacts, it guarantees seamless data transmission. The .156-inch pitch and .2-inch row spacing accommodate precise board-to-board connections, with 19 positions available for versatile setups. Its straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105°C guarantees functionality in any environment. Elevate your electronic projects with this essential connector.