387-019-521-603

Heilind Number:EDA387-019-521-603
Manufacturer:EDAC
Manufacturer Number:387-019-521-603
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-019-521-603
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:19
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-019-521-603

Detailed Description

Enhance your PCB connectivity with our cutting-edge Card Edge Connector. Designed for seamless integration, this connector is a crucial component for ensuring efficient signal transmission in your electronic devices. Crafted from durable UL 94V-0 Thermoplastic Polyester, it guarantees longevity and reliability even in demanding environments. The sleek black housing not only adds a professional touch to your circuitry but also provides protection against external factors. With a current rating of 3 A, it is capable of handling high-power applications with ease. Featuring a single row layout with 19 positions and a pitch of .156 inches, it offers ample connectivity options while maintaining a compact footprint. The copper alloy contacts ensure optimal conductivity, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is suitable for a wide range of industrial and commercial applications. Upgrade your electronic assemblies with this essential component, and experience seamless connectivity like never before.