387-019-521-604

Heilind Number:EDA387-019-521-604
Manufacturer:EDAC
Manufacturer Number:387-019-521-604
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-019-521-604
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:19
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-019-521-604

Detailed Description

Enhance connectivity in your electronic devices with this high-quality Card Edge Connector. Designed for seamless integration into PCBs, it offers 19 positions with a single row layout, ensuring efficient data transmission. Crafted from durable UL 94V-0 Thermoplastic Polyester, with Copper Alloy contacts, it guarantees reliable performance even in demanding industrial environments. The black housing not only adds a sleek touch but also meets stringent safety standards. With a pitch of .156 inches and row spacing of .2 inches, it facilitates easy installation. Operating within a wide temperature range of -40 to 105°C, it's suitable for various applications. Whether for prototyping or production, this connector is a versatile solution for all your connectivity needs.