387-019-521-607

Heilind Number:EDA387-019-521-607
Manufacturer:EDAC
Manufacturer Number:387-019-521-607
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-019-521-607
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:19
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-019-521-607

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, it boasts a sleek black housing made from UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. With a single row configuration and a 19-position layout, it offers ample space for your connection needs. The contact material, crafted from Copper Alloy, guarantees reliable signal transfer. Featuring a pitch of .156 inches and row spacing of .2 inches, it allows for precise alignment on the board. Its straight mount orientation simplifies installation, while its operating temperature range of -40 to 105 °C ensures optimal performance in varied environments. Upgrade your connectivity solutions with this essential component.