387-019-521-658

Heilind Number:EDA387-019-521-658
Manufacturer:EDAC
Manufacturer Number:387-019-521-658
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-019-521-658
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:19
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-019-521-658

Detailed Description

Enhance connectivity within your electronic devices with our high-quality Card Edge Connector. Designed for seamless integration onto PCBs, this connector boasts a sleek black finish, complemented by durable UL 94V-0 Thermoplastic Polyester housing. With a single row configuration and 19 positions, it offers efficient signal transfer. The copper alloy contact material ensures optimal conductivity, while the .156-inch pitch and .2-inch row spacing provide precise alignment. Suitable for a wide range of applications, this connector operates reliably in temperatures ranging from -40 to 105 °C. Trust in its straight mount orientation for easy installation and dependable performance, meeting your connectivity needs with precision and durability.