387-019-521-678

Heilind Number:EDA387-019-521-678
Manufacturer:EDAC
Manufacturer Number:387-019-521-678
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-019-521-678
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:19
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-019-521-678

Detailed Description

Upgrade your electronic connections with our high-quality Card Edge Connector. Designed for optimal performance, this connector features a sleek black finish and is made from durable UL 94V-0 Thermoplastic Polyester. With a current rating of 3 A, it ensures reliable power delivery. The single-row design with 19 positions and a pitch of .156 in guarantees seamless integration into your PCB setup. Crafted from copper alloy, the contacts provide excellent conductivity. Suitable for a wide range of applications, this connector operates flawlessly in temperatures ranging from -40 to 105 °C. Trust in its straight mount orientation for secure installation. Join the future of connectivity with this essential component.