387-019-523-158

Heilind Number:EDA387-019-523-158
Manufacturer:EDAC
Manufacturer Number:387-019-523-158
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-019-523-158
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:19
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-019-523-158

Detailed Description

Enhance connectivity with our Card Edge Connector, a reliable solution for seamless integration in PCB applications. Designed with precision, this connector boasts 19 positions in a single row, ensuring efficient data transfer. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and featuring Copper Alloy contacts, it guarantees long-lasting performance even in harsh environments. With a pitch of .156 inches and row spacing of .2 inches, it offers optimal signal transmission. Operating flawlessly in temperatures ranging from -40 to 105°C, it is ideal for a wide range of industrial settings. Its straight mount orientation simplifies installation, making it a convenient choice for your connectivity needs. Upgrade your PCB connections with this high-quality Card Edge Connector, an essential component in our comprehensive range of connectors.