387-019-523-658

Heilind Number:EDA387-019-523-658
Manufacturer:EDAC
Manufacturer Number:387-019-523-658
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-019-523-658
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:19
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-019-523-658

Detailed Description

Enhance connectivity on your PCB with this Card Edge Connector. Designed for efficiency and durability, it features a sleek black housing made of UL 94V-0 Thermoplastic Polyester and copper alloy contacts, ensuring reliable performance. With a single row configuration and 19 positions, it offers ample connectivity options. The .156-inch pitch and .2-inch row spacing allow for precise installation, while the straight mount orientation simplifies setup. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is suitable for various applications in electronics and beyond. Upgrade your PCB setup with this essential component.