387-019-523-668

Heilind Number:EDA387-019-523-668
Manufacturer:EDAC
Manufacturer Number:387-019-523-668
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-019-523-668
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:19
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-019-523-668

Detailed Description

Enhance your PCB connectivity with our premium Card Edge Connector, designed for seamless integration on circuit boards. Featuring a sleek black color and crafted from durable UL 94V-0 Thermoplastic Polyester housing material, this connector guarantees reliability in any application. With a single row configuration and 19 positions, it facilitates efficient signal transmission. The copper alloy contact material ensures optimal conductivity, while the .156-inch pitch and .2-inch row spacing offer precise alignment. Operating smoothly in temperatures ranging from -40 to 105°C, it is suitable for a wide range of environments. Choose our Card Edge Connector for high-performance board-to-board connections.