387-019-524-101

Heilind Number:EDA387-019-524-101
Manufacturer:EDAC
Manufacturer Number:387-019-524-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-019-524-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:19
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-019-524-101

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Card Edge Connector. Designed for seamless integration onto circuit boards, this black connector features a single row layout with 19 positions, ensuring efficient signal transmission. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety in operation, even in extreme temperatures ranging from -40 to 105 °C. The copper alloy contacts offer superior conductivity, while the .156-inch pitch and .2-inch row spacing provide precise alignment. With a 3A amperage rating, this connector is ideal for a wide range of applications in the electronics industry. Trust in its straight mount orientation for easy installation and secure, long-lasting performance. Upgrade your PCB connectivity with this essential component.