387-019-524-102

Heilind Number:EDA387-019-524-102
Manufacturer:EDAC
Manufacturer Number:387-019-524-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-019-524-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:19
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-019-524-102

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Designed for seamless integration, this essential component features a single row with 19 positions, ensuring reliable contact for your circuitry. Crafted with precision, the connector guarantees optimal signal transmission, thanks to its copper alloy contacts. The black housing, made of UL 94V-0 Thermoplastic Polyester, offers durability and safety in various environments. With a pitch of .156 inches and row spacing of .2 inches, it provides efficient board-to-board connections. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for your electronic projects. Upgrade your systems with this essential component, a must-have in any PCB assembly toolkit.