387-019-540-101

Heilind Number:EDA387-019-540-101
Manufacturer:EDAC
Manufacturer Number:387-019-540-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-019-540-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:19
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-019-540-101

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a sleek and reliable component designed for seamless integration. Made of durable UL 94V-0 Thermoplastic Polyester in a sleek black hue, this connector ensures optimal performance even in demanding environments. With a single row housing boasting 19 copper alloy contacts, it guarantees secure and stable connections for your electronic devices. The .156-inch pitch and .2-inch row spacing allow for easy installation, while the straight mount orientation offers versatility in setup. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's perfect for various applications. Upgrade your connectivity solutions with this essential component.