387-019-540-102

Heilind Number:EDA387-019-540-102
Manufacturer:EDAC
Manufacturer Number:387-019-540-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-019-540-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:19
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-019-540-102

Detailed Description

Enhance your PCB connectivity with this top-of-the-line Card Edge Connector. Designed for seamless integration, its black UL 94V-0 Thermoplastic Polyester housing ensures both durability and safety in any application. Boasting a single row configuration with 19 copper alloy contact positions, this connector guarantees reliable power transmission at an amperage of 3A. With a pitch of .156 inches and a row spacing of .2 inches, precise and efficient mating is achieved. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for a wide range of environments. Trust in this connector for high-performance board-to-board connections, meeting all your connectivity needs with ease and reliability.