387-019-540-104

Heilind Number:EDA387-019-540-104
Manufacturer:EDAC
Manufacturer Number:387-019-540-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-019-540-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:19
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-019-540-104

Detailed Description

Enhance your PCB connectivity with this essential Card Edge Connector. Designed for optimal performance, it features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. With a single row configuration and 19 positions, it offers seamless integration for your electronic components. The contact material, crafted from Copper Alloy, guarantees reliable conductivity. Operating at an amperage of 3A and with a pitch of .156 inches, it meets industry standards for efficiency. Its straight mount orientation and a row spacing of .2 inches further enhance its versatility. Suitable for a wide range of applications, this connector performs flawlessly even in harsh environments, with an operating temperature range of -40 to 105°C. Upgrade your connectivity solutions with this high-quality component.