387-019-540-603

Heilind Number:EDA387-019-540-603
Manufacturer:EDAC
Manufacturer Number:387-019-540-603
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-019-540-603
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:19
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-019-540-603

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Designed for seamless integration, this connector features a single row layout with 19 positions, ensuring optimal signal transmission. Crafted from durable UL 94V-0 Thermoplastic Polyester, it guarantees reliability in various operating conditions, with an amperage rating of 3 A. The contact material, Copper Alloy, ensures long-lasting performance, while the black housing adds a sleek touch to your setup. With a pitch of .156 inches and row spacing of .2 inches, precise alignment is effortless. Whether you require straight or right-angle mounting, this connector offers versatility. Operating smoothly in temperatures ranging from -40 to 105 °C, it's perfect for demanding applications in the industrial, automotive, or telecommunications sectors. Upgrade your connectivity solutions with this essential component.