387-019-540-604

Heilind Number:EDA387-019-540-604
Manufacturer:EDAC
Manufacturer Number:387-019-540-604
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-019-540-604
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:19
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-019-540-604

Detailed Description

Enhance your PCB connections with our Card Edge Connector, a sleek and reliable component in classic black. Designed for efficiency, it features a single row layout with 19 positions and a narrow pitch of .156 inches, ensuring seamless integration. Constructed with durable UL 94V-0 Thermoplastic Polyester housing and high-quality Copper Alloy contacts, it guarantees a stable and secure connection. With a low amperage rating of 3A and an operating temperature range of -40 to 105°C, it's suitable for a wide range of applications. Its straight mount orientation and compact .2-inch row spacing make it easy to install and space-efficient. Elevate your connectivity game with this essential component in the PCB connectors category.