387-019-540-607

Heilind Number:EDA387-019-540-607
Manufacturer:EDAC
Manufacturer Number:387-019-540-607
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-019-540-607
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:19
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-019-540-607

Detailed Description

Enhance your PCB connectivity with our high-quality Card Edge Connector, perfect for seamless integration in your electronic projects. Designed for durability, this connector features a UL 94V-0 Thermoplastic Polyester housing, ensuring reliable performance even in demanding environments. With a single row layout and 19 positions, it offers ample connectivity for your circuit boards. The contact material, Copper Alloy, guarantees efficient signal transfer, while the black color adds a sleek touch to your design. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications. Trust in its 3A amperage rating and straight mount orientation for secure and stable connections. Upgrade your PCB setup with this essential component.