387-019-540-612

Heilind Number:EDA387-019-540-612
Manufacturer:EDAC
Manufacturer Number:387-019-540-612
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-019-540-612
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:19
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-019-540-612

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a sleek and reliable solution for seamless board-to-board integration. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and featuring high-performance Copper Alloy contacts, this connector ensures optimal conductivity with a low amperage rating of 3A. With a single row design, 19 positions, and a .156-inch pitch, it offers precision and efficiency in your electronic assemblies. The straight mount orientation and .2-inch row spacing further streamline installation, while its wide operating temperature range of -40 to 105°C guarantees reliable performance in diverse environments. Elevate your connectivity game with this essential component.