387-019-540-658

Heilind Number:EDA387-019-540-658
Manufacturer:EDAC
Manufacturer Number:387-019-540-658
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-019-540-658
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:19
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-019-540-658

Detailed Description

Enhance board-to-board connectivity with this Card Edge Connector. Designed for optimal performance, it boasts a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a single row featuring 19 positions and a pitch of .156 inches, it facilitates seamless alignment and secure attachment. The Copper Alloy contacts guarantee reliable conductivity, while the 3A amperage rating accommodates various power needs. Suitable for a wide range of applications, this connector operates efficiently in temperatures ranging from -40 to 105°C. Its straight mount orientation and .2-inch row spacing make installation a breeze, perfect for streamlined PCB setups. Upgrade your connectivity solutions with this high-quality Card Edge Connector.