387-019-540-668

Heilind Number:EDA387-019-540-668
Manufacturer:EDAC
Manufacturer Number:387-019-540-668
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-019-540-668
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:19
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-019-540-668

Detailed Description

Enhance your circuit board connectivity with our high-quality Card Edge Connector. Designed for seamless integration, this connector features a single row with 19 positions, ensuring smooth and efficient data transfer. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contact material, it guarantees reliable performance even in challenging environments. With a pitch of .156 inches and row spacing of .2 inches, it offers precise and secure connections. The connector is rated for an amperage of 3A and has an operating temperature range of -40 to 105°C, making it suitable for a wide range of applications. Whether you're working on a new project or upgrading existing systems, this black-colored connector with a straight mount orientation is a perfect choice for your PCB connectivity needs. Trust in its quality and durability for seamless data transmission.