387-019-541-101

Heilind Number:EDA387-019-541-101
Manufacturer:EDAC
Manufacturer Number:387-019-541-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-019-541-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:19
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-019-541-101

Detailed Description

Enhance your electronic connections with this Card Edge Connector. Its sleek black design not only adds a touch of sophistication but also ensures durability, thanks to its UL 94V-0 Thermoplastic Polyester housing material. With a single row layout and a total of 19 positions, this connector offers seamless integration for your PCB needs. Crafted with copper alloy contacts, it guarantees reliable conductivity, while its amperage rating of 3 A caters to various power requirements. The .156-inch pitch and .2-inch row spacing allow for precise mating, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a versatile solution for your connectivity challenges. Upgrade your setup with this essential component, part of our extensive range of high-quality PCB connectors.