387-019-541-104

Heilind Number:EDA387-019-541-104
Manufacturer:EDAC
Manufacturer Number:387-019-541-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-019-541-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:19
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-019-541-104

Detailed Description

Enhance connectivity within your electronic devices with this Card Edge Connector. Designed for optimal performance, it features a sturdy UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, ensuring reliable power transmission. With a pitch of .156 inches and 19 positions, it allows for seamless board-to-board connections. The straight mount orientation and compact design make it easy to integrate into your PCB layout. Operating efficiently in temperatures ranging from -40 to 105°C, it's suitable for a variety of industrial applications. Upgrade your connectivity solutions with this high-quality connector.