387-019-541-168

Heilind Number:EDA387-019-541-168
Manufacturer:EDAC
Manufacturer Number:387-019-541-168
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-019-541-168
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:19
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-019-541-168

Detailed Description

Enhance your PCB connectivity with this sleek Black Card Edge Connector. Engineered for optimal performance, it boasts a contact material of Copper Alloy and a durable housing made of UL 94V-0 Thermoplastic Polyester. With a single row design and a pitch of .156 inches, it offers 19 positions for seamless integration. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector ensures reliability in any environment. Its straight mount orientation and .2-inch row spacing make installation a breeze. Elevate your electronics assembly with this essential component.