387-019-541-603

Heilind Number:EDA387-019-541-603
Manufacturer:EDAC
Manufacturer Number:387-019-541-603
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-019-541-603
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:19
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-019-541-603

Detailed Description

Enhance connectivity in your electronic devices with our Card Edge Connector. Designed for seamless board-to-board PCB connections, this vital component features a single row with 19 positions and a pitch of .156 inches, ensuring efficient data transmission. The connector's durable housing, crafted from UL 94V-0 Thermoplastic Polyester, guarantees high performance even in challenging environments, with an operating temperature range of -40 to 105°C. Each contact is meticulously engineered from Copper Alloy for optimal conductivity, while the sleek black color adds a professional touch. Whether you're a DIY enthusiast or a seasoned tech professional, our Card Edge Connector is a must-have for your next project.