387-019-541-604

Heilind Number:EDA387-019-541-604
Manufacturer:EDAC
Manufacturer Number:387-019-541-604
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-019-541-604
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:19
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-019-541-604

Detailed Description

Enhance your PCB connectivity with this high-quality Card Edge Connector. Designed for efficient power transmission, this connector boasts a robust 3A amperage capacity. Its sleek black housing, crafted from UL 94V-0 Thermoplastic Polyester, ensures durability in demanding environments. With a single row configuration and 19 positions, it offers seamless integration for your board-to-board connections. The Copper Alloy contacts guarantee reliable performance, while the .156-inch pitch and .2-inch row spacing enable precise alignment. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications in various industries. Upgrade your setup with this essential component for seamless and efficient data transfer.