387-019-541-612

Heilind Number:EDA387-019-541-612
Manufacturer:EDAC
Manufacturer Number:387-019-541-612
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-019-541-612
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:19
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-019-541-612

Detailed Description

Enhance your PCB connectivity with this sleek Card Edge Connector in classic black. Designed for optimized power transmission, it boasts a 3 A amperage rating and durable UL 94V-0 Thermoplastic Polyester housing material. With a single row layout and 19 positions, it offers seamless integration onto your circuit board. The high-quality Copper Alloy contacts ensure reliable signal transfer, while the .156-inch pitch and .2-inch row spacing allow for precise alignment. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it versatile for various applications. Upgrade your connector game with this essential component.