387-019-542-101

Heilind Number:EDA387-019-542-101
Manufacturer:EDAC
Manufacturer Number:387-019-542-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-019-542-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:19
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-019-542-101

Detailed Description

Enhance your PCB connectivity with this high-quality Card Edge Connector. Designed for optimal performance, it features a durable UL 94V-0 Thermoplastic Polyester housing in sleek black. With a straight mount orientation and a single row, it offers seamless integration onto your board. The Copper Alloy contact material ensures reliable conductivity, while the .156 inch pitch and .2 inch row spacing allow for precise connections. Boasting 19 positions and a 3A amperage, it's perfect for various electronic applications. Operating efficiently in temperatures ranging from -40 to 105°C, this connector guarantees consistent functionality even in harsh environments. Elevate your PCB assembly with this essential component.