387-019-542-104

Heilind Number:EDA387-019-542-104
Manufacturer:EDAC
Manufacturer Number:387-019-542-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-019-542-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:19
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-019-542-104

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Featuring a sleek black design, it offers seamless integration and durability for your electronic projects. With an amperage rating of 3A, it ensures reliable power transmission. Crafted with UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it guarantees safety and efficiency. The single-row configuration with 19 positions and a pitch of .156 inches allows for precise and secure connections. Perfect for board-to-board applications, its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various environments. Trust in this connector for superior performance in your projects.