387-019-542-158

Heilind Number:EDA387-019-542-158
Manufacturer:EDAC
Manufacturer Number:387-019-542-158
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-019-542-158
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:19
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-019-542-158

Detailed Description

Enhance your circuit connections with our high-quality Card Edge Connector in sleek black. Designed for optimal performance, this connector features a single row layout with 19 positions, ensuring seamless integration into your PCB setup. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and precision Copper Alloy contacts, it guarantees reliable conductivity even in demanding environments. With a pitch of .156 inches and row spacing of .2 inches, it offers easy and efficient board-to-board connection. The straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105 °C ensures versatility for various applications. Upgrade your connectivity solutions with this essential component.