387-019-542-168

Heilind Number:EDA387-019-542-168
Manufacturer:EDAC
Manufacturer Number:387-019-542-168
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-019-542-168
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:19
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-019-542-168

Detailed Description

Enhance connectivity within your electronic devices with this high-quality Card Edge Connector. Designed for seamless integration onto PCBs, it features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a single row configuration and 19 positions, it offers ample room for secure connections. The contact material, Copper Alloy, guarantees reliable conductivity. Operating efficiently at temperatures ranging from -40 to 105°C, it is suitable for a wide range of applications. Its .156-inch pitch and .2-inch row spacing allow for precise alignment and assembly. Whether for industrial or consumer electronics, this connector, with a 3A amperage rating, is a must-have for seamless board-to-board connections. Trust in its straight mount orientation for easy installation and optimal performance. Elevate your connectivity solutions with this essential component.