387-019-542-608

Heilind Number:EDA387-019-542-608
Manufacturer:EDAC
Manufacturer Number:387-019-542-608
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-019-542-608
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:19
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-019-542-608

Detailed Description

Enhance connectivity in your electronic devices with our Card Edge Connector. Designed for seamless integration on PCBs, this essential component boasts a sleek, black color and a single row configuration. With a durable housing made of UL 94V-0 Thermoplastic Polyester, it ensures reliable performance in various environments. The 19 copper alloy contact positions, spaced at a pitch of .156 inches with .2-inch row spacing, facilitate efficient data transfer. Operating flawlessly in temperatures ranging from -40 to 105 °C, it offers versatility for diverse applications. Say goodbye to connectivity issues and streamline your device assembly process with this high-quality connector.