387-019-542-658

Heilind Number:EDA387-019-542-658
Manufacturer:EDAC
Manufacturer Number:387-019-542-658
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-019-542-658
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:19
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-019-542-658

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a reliable component designed to streamline your electronic assembly process. Featuring a sleek black housing made of UL 94V-0 Thermoplastic Polyester, this connector is not only durable but also ensures safety compliance. With 19 positions and a single row layout, it offers seamless integration for your circuit boards. The copper alloy contact material guarantees efficient power transmission, while the .156-inch pitch and .2-inch row spacing provide optimal signal flow. Operating flawlessly in temperatures ranging from -40 to 105 °C, it is suitable for a wide range of applications. Its straight mount orientation makes installation a breeze. Elevate your PCB designs with this high-quality Card Edge Connector, a must-have for any electronic project.