387-019-558-102

Heilind Number:EDA387-019-558-102
Manufacturer:EDAC
Manufacturer Number:387-019-558-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-019-558-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:19
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-019-558-102

Detailed Description

Enhance connectivity with our Card Edge Connector, designed for seamless integration on PCBs. Crafted from durable UL 94V-0 Thermoplastic Polyester housing material, this connector ensures robust performance. Featuring a single row layout with 19 positions, it facilitates efficient board-to-board connections. The copper alloy contact material guarantees reliable signal transmission, while the black color adds a sleek finish to your assembly. With a pitch of .156 inches and a row spacing of .2 inches, it offers precise alignment. Its right-angle mount orientation allows for versatile installation, while its wide operating temperature range of -40 to 105 °C ensures suitability for various environments. Trust in this connector for high-quality and dependable electronic connections.