387-019-558-158

Heilind Number:EDA387-019-558-158
Manufacturer:EDAC
Manufacturer Number:387-019-558-158
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-019-558-158
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:19
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-019-558-158

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Card Edge Connector. Designed for seamless integration onto circuit boards, its durable black housing, crafted from UL 94V-0 Thermoplastic Polyester, ensures reliability in any environment. The copper alloy contact material guarantees optimal conductivity, with a 3A amperage rating accommodating efficient power transmission. With a single row configuration and a pitch of .156 inches, this connector features 19 positions for versatile connectivity. Its right-angle mount orientation allows for easy installation, while an operating temperature range of -40 to 105 °C ensures stability in varying conditions. Perfect for diverse applications in the electronic industry, this connector is a crucial component for achieving seamless board-to-board connections.