387-019-558-608

Heilind Number:EDA387-019-558-608
Manufacturer:EDAC
Manufacturer Number:387-019-558-608
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-019-558-608
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:19
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-019-558-608

Detailed Description

Enhance your PCB connectivity with our state-of-the-art Card Edge Connector. Designed for seamless integration, this black connector boasts a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliability in even the most demanding environments. Featuring a single row layout with 19 positions, it offers efficient data transfer with a pitch of .156 inches and a row spacing of .2 inches. Crafted with high-quality Copper Alloy contacts, it guarantees optimal conductivity. The right-angle mount orientation allows for convenient installation, while its wide operating temperature range of -40 to 105°C ensures performance stability. Upgrade your system with this essential component for seamless board-to-board connections.