387-019-558-658

Heilind Number:EDA387-019-558-658
Manufacturer:EDAC
Manufacturer Number:387-019-558-658
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-019-558-658
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:19
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-019-558-658

Detailed Description

Enhance your PCB connectivity with this Card Edge Connector in sleek black. Designed for optimal performance, it features a single row layout with 19 positions for seamless integration. Crafted from durable UL 94V-0 Thermoplastic Polyester and Copper Alloy, it ensures reliable power delivery with a 3A amperage rating. The .156-inch pitch and .2-inch row spacing offer precise connections, while the right-angle mount orientation allows for flexible installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's a must-have component for your electronics assembly needs.