387-019-559-101

Heilind Number:EDA387-019-559-101
Manufacturer:EDAC
Manufacturer Number:387-019-559-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-019-559-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:19
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-019-559-101

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a reliable solution for seamless board-to-board connections. Designed with precision and durability in mind, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring optimal performance in any environment. With a single row configuration and 19 positions, it offers ample connectivity options while maintaining a compact footprint. The copper alloy contact material guarantees efficient power transfer, supporting an amperage of 3 A. Perfect for right angle mounting, it facilitates easy installation on your PCB. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is built to withstand even the harshest conditions. Upgrade your electronic assemblies with this essential component, a testament to our commitment to quality and innovation.