387-019-559-102

Heilind Number:EDA387-019-559-102
Manufacturer:EDAC
Manufacturer Number:387-019-559-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-019-559-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:19
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-019-559-102

Detailed Description

Enhance your PCB connectivity with this sleek Card Edge Connector in striking black. Designed for optimal performance, this connector boasts a current rating of 3 A, making it perfect for high-power applications. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and reliable Copper Alloy contacts, it ensures long-lasting and secure connections. With 19 positions and a pitch of .156 inches, it offers ample space for your board-to-board connections. The right-angle mount orientation allows for easy and efficient installation, while its wide operating temperature range of -40 to 105 °C ensures reliability in various environments. Upgrade your setup with this essential component for seamless and reliable connectivity.