387-019-559-108

Heilind Number:EDA387-019-559-108
Manufacturer:EDAC
Manufacturer Number:387-019-559-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-019-559-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:19
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-019-559-108

Detailed Description

Enhance connectivity within your circuitry with our versatile Card Edge Connector in sleek black. Designed for seamless integration, this connector boasts a single row with 19 positions, perfect for optimizing signal transmission. Crafted with top-quality materials, including UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it ensures reliable performance in any application. With a pitch of .156 inches and row spacing of .2 inches, precise alignment is guaranteed. Its right-angle mount orientation offers flexibility in installation, while its wide operating temperature range of -40 to 105 °C makes it suitable for diverse environments. Trust in this essential component to deliver consistent power with a 3A amperage rating, meeting your connectivity needs with utmost efficiency.